- Home ›
- All Products›
- 7-1546158-6
7-1546158-6
TE Connectivity / AMP Brand
6PCV-20-1359=6PCV ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6PCV-20-1359=6PCV ASSY
Search Keywords: 715461586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1546158-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Number of Levels:1
-
Mounting Options:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Packaging Method:Package
-
Packaging Quantity:40
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Barrier Strip Style:Tri-Barrier
-
Top Termination Type:Binding Combo Head
-
Number of Positions:20
-
Screw Plating Material:Zinc Chromate
-
UL Flammability Rating:UL 94V-0
-
Bottom Termination Type:Printed Circuit Pin
-
Number of Rows:1
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):25 A, 5 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Length:7.561 in
-
Block Style:Flat Bottom with standoffs
-
Operating Voltage:300 V, 600 V
-
Product Orientation:Vertical
-
Thread Size:6-32
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,572
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
28 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
40
$17.90
250
$17.86
500
$17.82
1,000
$17.77
1,260
$17.73
2,520
$9.06
3,780
$6.16
5,040 +
$6.04
Click for Quote
Log in
to unlock special pricing