- Home ›
- All Products›
- 7-1546119-2
7-1546119-2
TE Connectivity / AMP Brand
3WWV-08-008
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3WWV-08-008
Search Keywords: 715461192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1546119-2
-
Alias/AKA:3WWV-08-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Top Termination Type:Wire Clamp Combo Head
-
Screw Head Type:Wire Clamp Combo Head
-
Barrier Strip Style:Tri-Barrier
-
Contact Current Rating (Max):10 A
-
Screw Material:Steel
-
Housing Material:Thermoplastic
-
Number of Levels:1
-
Packaging Method:Package
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Number of Positions:8
-
Connector Mounting Type:Board Mount
-
Bottom Termination Type:Solderless Wire Wrap
-
Mounting Options:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:135
-
Screw Plating Material:Zinc
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Wire Size:30 – 16 AWG, .05 – 1.4 mm²
-
Centerline (Pitch):.25 in, 6.35 mm
-
Product Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Flat Bottom with standoffs
-
Primary Product Color:Black
-
Product Length:2.05 in, 52.07 mm
-
Operating Voltage:300 V
-
Contact Base Material:Copper Alloy
-
Thread Size:M3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1215
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,215
$12.83
2,430
$6.55
3,645
$4.46
4,860 +
$4.37
Click for Quote
Log in
to unlock special pricing