- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 7-1532020-5
TE Connectivity / AMP Brand
7-1532020-5
Conn D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1532020-5 |
| Alias/AKA: | 095-0604-1001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT |
| Termination Method: | Solder Pot |
| Number of Contacts: | 9 |