- Home ›
- All Products›
- 7-1532017-4
7-1532017-4
TE Connectivity / AMP Brand
095-0085-5192=MCDM1-B-51P4C7-18.0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0085-5192=MCDM1-B-51P4C7-18.0
Search Keywords: 715320174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1532017-4
-
Alias/AKA:095-0085-5192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):3 A
-
Connector & Housing Type:Plug
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Number of Positions:51
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
7
$1,362.48
13
$749.42
19
$523.56
25 +
$513.09
Click for Quote
Log in
to unlock special pricing