- Home ›
- All Products›
- 7-1532011-1
7-1532011-1
TE Connectivity / AMP Brand
METAL SHELL 90 DEG LO-PROFILE CONN (MIL-C-83513) MCK-**-P-21
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL 90 DEG LO-PROFILE CONN (MIL-C-83513) MCK-**-P-21
Search Keywords: 715320111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1532011-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Thickness:50 µin
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Hardware:Jackpost Assembly
-
Termination Post Length:.109 in, 2.77 mm
-
Insulation Color:Black
-
Preloaded:Yes
-
Contact Type:Socket
-
Contact Base Material:Beryllium Copper
-
Number of Positions:21
-
PCB Mount Orientation:Right Angle
-
Shell Plating Finish:Yellow Chromate
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Material:Cadmium
-
Connector Style:Receptacle
-
Product Type:Connector
-
Comment:Also available in military grade.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
47 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
7
$711.54
14
$375.54
21
$258.26
28 +
$253.10
Click for Quote
Log in
to unlock special pricing