- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7-1532004-0
7-1532004-0
TE Connectivity / AMP Brand
052-0204-0001=PLUG,RTANGLES-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
052-0204-0001=PLUG,RTANGLES-5
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords: 715320040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1532004-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
123
MOQ for out of Stock Qty:
123
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$168.839
123 +
$153.490
Click for Quote
Log in
to unlock special pricing