- Home ›
- All Products›
- 7-147747-0
7-147747-0
TE Connectivity / AMP Brand
40 MODIV VRT DR SFMNT 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
40 MODIV VRT DR SFMNT 30AU
Search Keywords: 71477470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-147747-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Number of Positions:40
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Housing Temperature Rating:High
-
PCB Thickness (Recommended):.008 in, 1.57 mm
-
Contact Current Rating (Max):3 A
-
PCB Mount Alignment:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Phosphor Bronze
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Glass Filled Polyester
-
Mating Square Post Dimension:.025 in, .64 mm
-
Stack Height:.418 in, 10.62 mm
-
Board-to-Board Configuration:Parallel
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:.265 in, 6.73 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Operating Voltage:250 VAC
-
PCB Mount Retention Type:Hold-Down Post
-
Number of Rows:2
-
Contact Type:Socket
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
Insulation Resistance:5000 MΩ
-
Stackable:No
-
Connector Profile:Standard
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Mount Retention:With
-
Packaging Type:Tube
-
Primary Product Color:Black
-
Mating Entry Location:Bottom & Top
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$11.55
500
$6.11
750
$4.30
1,000 +
$4.22
Click for Quote
Log in
to unlock special pricing