- Home ›
- All Products›
- 7-1474653-9
7-1474653-9
TE Connectivity / AMP Brand
A highly configurable Flexstrip jumper from TE Connectivity, designed for flexible and reliable board-to-board interconnection ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
A highly configurable Flexstrip jumper from TE Connectivity, designed for flexible and reliable board-to-board interconnections.
Search Keywords: 714746539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1474653-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Rows:1
-
Compatible With Discrete Wire Type:Solid
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Conductors:22
-
Pin Arrangement (Right):A
-
Operating Voltage:300 VAC
-
Pin Arrangement (Left):A
-
Contact Current Rating (Max):3 A
-
Number of Positions:22
-
Product Length:2 in, 50.8 mm
-
Wire Size:24 AWG, .25 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$32.44
500
$17.12
750
$11.78
1,000 +
$11.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments