- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 7-1474640-5
7-1474640-5
TE Connectivity / AMP Brand
FFC Jumper Cable 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: 714746405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1474640-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
Supplier Standard Pack:
1 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.