- Home ›
- All Products›
- 7-1472995-4
7-1472995-4
TE Connectivity / AMP Brand
7012X3F=RLY,STD,ON,2P,110V,10M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7012X3F=RLY,STD,ON,2P,110V,10M
Search Keywords: 714729954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1472995-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Actuating System:DC
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Multiple Timing Ranges:Without
-
Relay Type:Time Delay
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Delay Time:1 – 10 minutes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$1,204.11
3
$849.96
4
$672.88
5 +
$659.43
Click for Quote
Log in
to unlock special pricing