- Home ›
- All Products›
- 7-1472995-2
TE Connectivity / AMP Brand
7-1472995-2
7012OBI2=RLY,STD,ON,2P,24V,5S,I2
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
7012OBI2=RLY,STD,ON,2P,24V,5S,I2
Search Keywords: 714729952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1472995-2
-
Alias/AKA:7012OBI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Relay Type:Time Delay
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Delay Time:.5 – 5 seconds
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Multiple Timing Ranges:Without
Product Guides
+
Frequently Asked Questions
Is 7-1472995-2 RoHS compliant?
No, 7-1472995-2 is not RoHS compliant.
What is the lead time for 7-1472995-2?
The standard lead time for 7-1472995-2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$1,211.03
3
$1,162.60
5 +
$951.21
Click for Quote
Log in
to unlock special pricing