- Home ›
- All Products›
- 7-1472969-6
7-1472969-6
TE Connectivity / AMP Brand
7022MCI=RLY,STD,OFF,2P,28V,15S,I OPT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7022MCI=RLY,STD,OFF,2P,28V,15S,I OPT
Search Keywords: 714729696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1472969-6
-
Alias/AKA:7022MCI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Relay Type:Time Delay
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Termination Type:Screw Terminals
-
Product Type:Relay
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Mode of Operation:Off-Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
2
$1,246.78
3
$880.08
4
$696.73
5 +
$682.80
Click for Quote
Log in
to unlock special pricing