- Home ›
- All Products›
- 7-1472969-5
7-1472969-5
TE Connectivity / AMP Brand
7022MD=RLY,STD,OFF,2P,28V,50S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022MD=RLY,STD,OFF,2P,28V,50S
Search Keywords: 714729695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1472969-5
-
Alias/AKA:7022MD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:GB
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Relay Type:Time Delay
-
Timing Range (Off-Time):5 – 50 seconds
-
Mode of Operation:Off-Delay
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Termination Type:Screw Terminals
-
Type of Control:Knob
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1
$786.69
3
$775.92
5 +
$634.85
Click for Quote
Log in
to unlock special pricing