- Home ›
- All Products›
- 7-1470209-8
7-1470209-8
TE Connectivity / AMP Brand
RCPT,2MM,10P,VRT MT,30AU,2.6ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RCPT,2MM,10P,VRT MT,30AU,2.6ST
Search Keywords: 714702098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1470209-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20880 -
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Board-to-Board Configuration:Parallel
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Mating Alignment:Without
-
Row-to-Row Spacing:.079 in, 2 mm
-
Housing Material:Thermoplastic
-
PCB Mount Alignment:Without
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):1 A
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Type:Socket
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Quantity:20880
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Voltage:250 VAC
-
Position Locations Omitted:0
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Number of Positions:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Packaging Type:Box , Tray
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5220
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,220
$1.441
10,440
$0.761
15,660
$0.523
20,880 +
$0.513
Click for Quote
Log in
to unlock special pricing