Image is representational - see mfr. specs

54 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
54 MODII HDR DRST UNSHRD STKG
Search Keywords: 71464927
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-146492-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    85
  • Stack Height:
    .4 in, 10.16 mm
  • Contact Shape & Form:
    Square
  • Circuit Application:
    Signal
  • Assembly Process Feature:
    None
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • PCB Mount Orientation:
    Vertical
  • Mating Alignment:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Packaging Quantity:
    85
  • Stackable:
    Yes
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Number of Positions:
    54
  • Header Type:
    Unshrouded
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Type:
    Pin
  • Insulation Resistance:
    5000 MΩ
  • Termination Post & Tail Length:
    .087 in, 2.21 mm
  • Board-to-Board Configuration:
    Parallel
  • Contact Mating Area Plating Material:
    Gold
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Number of Rows:
    2
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Material:
    Thermoplastic
  • Contact Base Material:
    Copper Alloy
  • Connector Mounting Type:
    Board Mount
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Mount Retention:
    Without
  • Connector System:
    Board-to-Board
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Type:
    Carton
  • Primary Product Color:
    Black
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
22
$55.00
43
$34.64
64
$27.63
85 +
$27.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!