Image is representational - see mfr. specs

40 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
40 MODII HDR DRST UNSHRD STKG
Search Keywords: 71464920
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-146492-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    5A991
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Stack Height:
    .4 in, 10.16 mm
  • Sealable:
    No
  • Number of Positions:
    40
  • Contact Shape & Form:
    Square
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Stackable:
    Yes
  • Header Type:
    Unshrouded
  • Board-to-Board Configuration:
    Parallel
  • Assembly Process Feature:
    None
  • PCB Mount Retention:
    Without
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment:
    Without
  • Termination Post & Tail Length:
    .087 in, 2.21 mm
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Gold
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Contact Current Rating (Max):
    3 A
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Number of Rows:
    2
  • PCB Mount Orientation:
    Vertical
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Insulation Resistance:
    5000 MΩ
  • Housing Material:
    Thermoplastic
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Mating Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Type:
    Pin
  • Approved Standards:
    CSA LE7189 , UL E28476
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
25
$30.21
50
$18.59
75
$14.72
100 +
$14.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!