Image is representational - see mfr. specs

52 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
52 MODII HDR DRST UNSHRD STKG
Search Keywords: 71464906
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-146490-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Circuit Application:
    Signal
  • Stackable:
    Yes
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Quantity:
    90
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Stack Height:
    .3 in, 7.62 mm
  • Mating Alignment:
    Without
  • Termination Post & Tail Length:
    .109 in, 2.77 mm
  • Header Type:
    Unshrouded
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Alignment:
    Without
  • Insulation Resistance:
    5000 MΩ
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Board-to-Board Configuration:
    Parallel
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Retention:
    Without
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Contact Type:
    Pin
  • Number of Rows:
    2
  • Housing Material:
    Thermoplastic
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Number of Positions:
    52
  • Assembly Process Feature:
    None
  • Contact Current Rating (Max):
    3 A
  • Contact Shape & Form:
    Square
  • Contact Base Material:
    Copper Alloy
  • Sealable:
    No
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Mount Orientation:
    Vertical
  • Packaging Type:
    Carton
  • Primary Product Color:
    Black
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
23
$45.75
45
$28.78
68
$22.62
90 +
$22.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!