Image is representational - see mfr. specs

56 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
56 MODII HDR DRST UNSHRD STKG
Search Keywords: 71464898
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-146489-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Contact Mating Area Plating Material:
    Tin
  • PCB Mount Orientation:
    Vertical
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Insulation Resistance:
    5000 MΩ
  • Assembly Process Feature:
    None
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    2
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Thermoplastic
  • PCB Contact Termination Area Plating Material:
    Tin
  • Stack Height:
    .5 in, 12.7 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Contact Current Rating (Max):
    3 A
  • Stackable:
    Yes
  • PCB Mount Retention:
    Without
  • Number of Positions:
    56
  • Packaging Quantity:
    90
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Header Type:
    Breakaway
  • Board-to-Board Configuration:
    Parallel
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Agency/Standard:
    CSA , UL
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Packaging Type:
    Carton
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Shape & Form:
    Square
  • Termination Post & Tail Length:
    .129 in, 3.28 mm
  • Mating Alignment:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Mount Alignment:
    Without
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector System:
    Board-to-Board
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
23
$32.31
45
$20.32
68
$15.97
90 +
$15.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!