- Home ›
- All Products›
- 7-146466-4
7-146466-4
TE Connectivity / AMP Brand
24 MODII HDR SRST UNSHRD STKG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24 MODII HDR SRST UNSHRD STKG
Search Keywords: 71464664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-146466-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Contact Layout:Inline
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
Stack Height:.5 in, 12.7 mm
-
PCB Mount Retention:Without
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Shape & Form:Square
-
Sealable:No
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
Insulation Resistance:5000 MΩ
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Board-to-Board Configuration:Parallel
-
Approved Standards:CSA LE7189 , UL E28476
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Length:.33 in, 8.38 mm
-
Circuit Application:Signal
-
Number of Positions:24
-
Mating Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
Number of Rows:1
-
Stackable:Yes
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Header Type:Unshrouded
-
Packaging Type:Package
-
Primary Product Color:Black
-
PCB Thickness (Recommended):.055 in, 1.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$18.85
1,500
$9.63
2,250
$6.55
3,000 +
$6.42
Click for Quote
Log in
to unlock special pricing