Image is representational - see mfr. specs

23 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
23 MODII HDR SRST UNSHRD STKG
Search Keywords: 71464643
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-146464-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    3 A
  • Packaging Quantity:
    75
  • Stackable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Layout:
    Inline
  • Housing Material:
    Thermoplastic
  • UL Flammability Rating:
    UL 94V-0
  • Stack Height:
    .4 in, 10.16 mm
  • Contact Base Material:
    Copper Alloy
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • Number of Rows:
    1
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Retention:
    Without
  • Number of Positions:
    23
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Insulation Resistance:
    5000 MΩ
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Shape & Form:
    Square
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Sealable:
    No
  • Contact Underplating Material:
    Nickel
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Mating Alignment:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • PCB Mount Alignment:
    Without
  • Header Type:
    Breakaway
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Circuit Application:
    Signal
  • Packaging Type:
    Carton
  • Connector System:
    Board-to-Board
  • Termination Post & Tail Length:
    .087 in, 2.21 mm
  • Connector Mounting Type:
    Board Mount
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Board-to-Board Configuration:
    Parallel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
9 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
19
$25.14
38
$18.85
57
$17.60
75 +
$17.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!