Image is representational - see mfr. specs

24 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
24 MODII HDR SRST UNSHRD STKG
Search Keywords: 71464624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-146462-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Circuit Application:
    Signal
  • Stackable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Header Type:
    Unshrouded
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Number of Positions:
    24
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Shape & Form:
    Square
  • PCB Mount Retention:
    Without
  • Stack Height:
    .3 in, 7.62 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • PCB Mount Alignment:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Rows:
    1
  • Insulation Resistance:
    5000 MΩ
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • Packaging Quantity:
    75
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Contact Type:
    Pin
  • Contact Layout:
    Inline
  • Board-to-Board Configuration:
    Parallel
  • Termination Post & Tail Length:
    .109 in, 2.77 mm
  • Contact Base Material:
    Copper Alloy
  • Housing Material:
    Thermoplastic
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Packaging Type:
    Carton
  • Primary Product Color:
    Black
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
19
$24.89
38
$18.67
57
$17.43
75 +
$17.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!