- Home ›
- All Products›
- 7-146280-6
7-146280-6
TE Connectivity / AMP Brand
26 MODII HDR SRST B/A .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
26 MODII HDR SRST B/A .100CL
Search Keywords: 71462806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-146280-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Alignment:Without
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Sealable:No
-
Packaging Type:Carton
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.1 in, 2.54 mm
-
Header Type:Breakaway
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Positions:26
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Black
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Contact Type:Pin
-
Housing Material:LCP
-
Contact Shape & Form:Square
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Board-to-Board Configuration:Parallel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
75
$6.27
150
$4.70
225
$4.39
300 +
$4.30
Click for Quote
Log in
to unlock special pricing