- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 7-1462039-8
7-1462039-8
TE Connectivity / AMP Brand
Signal Relay 4.5VDC 2A DPDT(10x5.7x5.8)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 2A DPDT(10x5.7x5.8)mm THT
Search Keywords: 714620398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1462039-8
-
Alias/AKA:IM42PNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.7 mm
-
Termination Style:PC Pin
-
Coil Current:22.17 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
500
$7.07
1,000
$3.74
1,500
$2.63
2,000 +
$2.58
Click for Quote
Log in
to unlock special pricing