- Home ›
- All Products›
- 7-1462000-0
7-1462000-0
TE Connectivity / AMP Brand
C93435=MT Relay 300 mW 24 V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
C93435=MT Relay 300 mW 24 V
Search Keywords: 714620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1462000-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Insulation Initial Dielectric Between Adjacent Contacts:750 Vrms
-
Relay Type:MT2 Relay
-
Contact Material:Nickel-Titanium
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Actuating System:DC
-
Contact Plating Material:Gold
-
Product Type:Relay
-
Width Class (Mechanical):8 – 10 mm
-
Contact Limiting Short-Time Current:2 A
-
Height Class (Mechanical):10 – 11 mm
-
Contact Limiting Making Current:2 A
-
Contact Current Class:0 – 2 A
-
Environmental Category of Protection:RTIII
-
Performance Type:Standard
-
Length Class (Mechanical):20 – 25 mm
-
Insulation Initial Dielectric Between Contacts and Coil:1050 Vrms
-
Relay Style:MT2 Relay
-
Power Consumption:300 mW
-
Dimensions (L x W x H) (Approximate):20.2 x 10 x 10.8 mm
-
Coil Resistance:2060 Ω
-
Contact Limiting Continuous Current:2 A
-
Operating Temperature Range:-55 – 85 °C
-
Insulation Initial Resistance:1000 MΩ
-
Contact Special Features:Bifurcated/Twin Contacts
-
Coil Type:Monostable
-
Contact Limiting Breaking Current:2 A
-
Coil Special Features:Sensitive Version
-
Termination Type:Through Hole
-
Contact Switching Load (Min):10mA @ .02V
-
Contact Number of Poles:2
-
Coil Power Rating Class:200 – 300 mW
-
Insulation Initial Dielectric Between Coil/Contact Class:1000 V – 1500 VA
-
Environmental Ambient Temperature Class:70 – 85°C
-
Width:.394 in, 10 mm
-
Weight:5 g, .1764 oz
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Contact Voltage Rating:250 VAC, 220 VDC
-
Isolation (HF Parameter):-14.2dB @ 900MHz , -31.8dB @ 100MHz
-
Insertion Loss (HF Parameter):-.02dB @ 100MHz , -.27dB @ 900MHz
-
Height:.425 in, 10.8 mm
-
Voltage Standing Wave Ration (HF Parameter):1.03 @ 100MHz , 1.31 @ 900MHz
-
Length:.795 in, 20.2 mm
-
Packaging Method:Box & Tube
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.