- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 7-1452671-3
TE Connectivity / AMP Brand
7-1452671-3
Contact F Crimp ST Cable Mount 16-18AWG T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1452671-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Power |
| Gender: | F |
| Wire Size: | 16-18 AWG |
| Contact Plating: | Tin |
| Maximum Current Rating: | 25 A |
| Termination Method: | Crimp |