- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 7-1452671-2
TE Connectivity / AMP Brand
7-1452671-2
MCON 1.2 LL REC SWS AU
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MCON 1.2 LL REC SWS AU
Search Keywords: 714526712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1452671-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Size:16 – 18 AWG, 1 – 1.5 mm²
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 7-1452671-2 RoHS compliant?
Yes, 7-1452671-2 is RoHS compliant.
What is the lead time for 7-1452671-2?
The standard lead time for 7-1452671-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.3777
2,500
$0.3658
6,000
$0.3505
12,000
$0.3358
18,000
$0.3350
30,000
$0.3341
54,000 +
$0.3333
Click for Quote
Log in
to unlock special pricing