- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 7-1452668-3
TE Connectivity / AMP Brand
7-1452668-3
MCON 1.2 LL REC SWS AG
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MCON 1.2 LL REC SWS AG
Search Keywords: 714526683
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1452668-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 20 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 20 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 7-1452668-3 RoHS compliant?
Yes, 7-1452668-3 is RoHS compliant.
What is the lead time for 7-1452668-3?
The standard lead time for 7-1452668-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
6,000
$0.0584
12,000
$0.0564
30,000
$0.0537
54,000
$0.0522
102,000
$0.0507
150,000
$0.0506
252,000 +
$0.0487
Click for Quote
Log in
to unlock special pricing
Accessories