Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1452668-1

Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive
Search Keywords: 714526681
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1452668-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    BR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 7-1452668-1 RoHS compliant?
Yes, 7-1452668-1 is RoHS compliant.
What is the lead time for 7-1452668-1?
The standard lead time for 7-1452668-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 309,042
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0583
12,000
$0.0563
30,000
$0.0546
54,000
$0.0545
102,000
$0.0543
150,000 +
$0.0542
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!