- Home ›
- All Products›
- 7-1452665-3
TE Connectivity / AMP Brand
7-1452665-3
MCON 1.2 LL REC SWS AG
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MCON 1.2 LL REC SWS AG
Search Keywords: 714526653
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1452665-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Interface Plating: | Silver (Ag) |
| Crimp Type: | F-Crimp |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Packaging Method: | Reel |
| Typical Current Rating: | 10 A |
| Sealable: | Yes |
| Primary Locking Feature: | Locking Lance |
| Agency/Standard: | LV214 |
| Receptacle Style: | 180° |
| Packaging Quantity: | 6000 |
| Terminal Type: | Receptacle |
| Termination Method to Wire & Cable: | Crimp |
| Operating Temperature Range: | -40 – 150 °C, -40 – 302 °F |
| Mating Tab Width: | .047 in, 1.2 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C |
| Wire Size: | 23 – 22 AWG, .25 – .35 mm² |
| Wire Size Search: | 22 AWG, 23 AWG, .25 mm², .3 mm² |
| Mating Tab Thickness: | .024 in, .6 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Size: | 1.2mm |
| Contact Fabrication: | Stamped & Formed |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-1452665-3 RoHS compliant?
Yes, 7-1452665-3 is RoHS compliant.
What is the lead time for 7-1452665-3?
The standard lead time for 7-1452665-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
6,000
$0.0698
12,000
$0.0690
30,000
$0.0679
54,000
$0.0672
102,000
$0.0665
150,000
$0.0661
252,000 +
$0.0659
Click for Quote
Log in
to unlock special pricing