- Home ›
- All Products›
- 7-1452665-2
7-1452665-2
TE Connectivity / AMP Brand
MCON 1.2 LL REC SWS AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL REC SWS AU
Search Keywords: 714526652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1452665-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
6000 -
Agency/Standard:LV214
-
Interface Plating:Gold (Au)
-
Sealable:Yes
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:10 A
-
Primary Locking Feature:Locking Lance
-
Receptacle Style:180°
-
Packaging Quantity:6000
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Width:.047 in, 1.2 mm
-
Mating Tab Thickness:.024 in, .6 mm
-
Wire Size:23 – 22 AWG, .25 – .35 mm²
-
Wire Size Search:22 AWG, 23 AWG, .25 mm², .3 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.2mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3015
2,500
$0.2884
6,000
$0.2726
12,000
$0.2719
30,000
$0.2618
54,000 +
$0.2584
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments