Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1452665-1

Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive
Search Keywords: 714526651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1452665-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-24 AWG
  • Contact Material:
    Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-1452665-1 RoHS compliant?
Yes, 7-1452665-1 is RoHS compliant.
What is the lead time for 7-1452665-1?
The standard lead time for 7-1452665-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0656
12,000
$0.0633
30,000
$0.0615
54,000
$0.0613
102,000
$0.0612
150,000 +
$0.0606
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!