- Home ›
- All Products›
- 7-1452659-2
7-1452659-2
TE Connectivity / AMP Brand
MCON 1.2 LL REC SRC AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL REC SRC AU
Search Keywords: 714526592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1452659-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
8000 -
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Sealable:No
-
Packaging Quantity:8000
-
Interface Plating:Gold (Au)
-
Crimp Type:F-Crimp
-
Typical Current Rating:25 A
-
Terminal Type:Receptacle
-
Terminal Transmits:25 – 40 A (Power)
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:17 – 15 AWG, 1 – 1.5 mm²
-
Wire Size Search:15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Width:.047 in, 1.2 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Contact Size:1.2mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,000
$0.2417
4,000
$0.1813
6,000
$0.1692
8,000 +
$0.1658
Click for Quote
Log in
to unlock special pricing