- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 7-1452656-1
TE Connectivity / AMP Brand
7-1452656-1
Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 20AWG T/R Automotive
Search Keywords: 714526561
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1452656-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | BR |
| ECCN: | EAR99 |
Reel Pack:
|
9000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 20 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 16 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-1452656-1 RoHS compliant?
Yes, 7-1452656-1 is RoHS compliant.
What is the lead time for 7-1452656-1?
The standard lead time for 7-1452656-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81,000
Ships today, if you order in
Minimum Order Quantity:
9000
Order Increment:
9000
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
9,000
$0.0679
18,000
$0.0677
27,000
$0.0644
54,000
$0.0610
108,000
$0.0595
153,000
$0.0594
252,000
$0.0592
504,000 +
$0.0591
Click for Quote
Log in
to unlock special pricing