- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 7-1452653-1
7-1452653-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive
Search Keywords: 714526531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1452653-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0585
30,000
$0.0517
50,000
$0.0516
100,000
$0.0509
150,000
$0.0508
250,000
$0.0506
500,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments