- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1440000-0
7-1440000-0
TE Connectivity / AMP Brand
OMIH-SH-112L,394
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
OMIH-SH-112L,394
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- OMIH Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 A
Search Keywords: 714400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1440000-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C (CO)
-
Coil Resistance:270 Ω
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
20
Price (USD)
Qty
Unit Price
80
$3.02
200
$2.79
350
$2.68
650
$2.58
2,000
$2.53
2,500
$2.52
10,000 +
$2.51
Click for Quote
Log in
to unlock special pricing