- Home ›
- All Products›
- 7-1437667-6
7-1437667-6
TE Connectivity / AMP Brand
4DB-R108-08-085=4DB SERIES - S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4DB-R108-08-085=4DB SERIES - S
Search Keywords: 714376676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437667-6
-
Alias/AKA:4DB-R108-08-085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Packaging Method:Package
-
Top Termination Type:Wire Clamp Combo Head
-
Housing Material:Thermoplastic Polyamide
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Barrier Strip Style:Dual Barrier
-
Mounting Options:None
-
Number of Positions:8
-
Screw Plating Material:Zinc Chromate
-
Screw Head Type:Wire Clamp Combo Head
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:24
-
Connector System:Wire-to-Board
-
Screw Material:Steel
-
Number of Rows:1
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.325 in, 8.26 mm
-
Contact Current Rating (Max):10 A, 20 A
-
Product Orientation:Right Angle
-
PCB Contact Termination Area Plating Material:Tin
-
Bottom Termination Type:Printed Circuit Pin
-
Operating Voltage:150 V, 300 V
-
Primary Product Color:Black
-
Thread Size:6-32
-
Contact Base Material:Copper Alloy
-
Block Style:Flat Bottom
-
Product Length:2.665 in, 67.69 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
24
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
120
$12.15
240
$7.48
360
$5.92
480 +
$5.80
Click for Quote
Log in
to unlock special pricing