- Home ›
- All Products›
- 7-1437667-2
7-1437667-2
TE Connectivity / AMP Brand
4DB-R108-03=4DB ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4DB-R108-03=4DB ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Right Angle Mount Angle
Search Keywords: 714376672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437667-2
-
Alias/AKA:4DB-R108-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:72
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Top Termination Type:Wire Clamp Combo Head
-
Housing Material:Thermoplastic Polyamide
-
Screw Head Type:Wire Clamp Combo Head
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Levels:1
-
Packaging Method:Package
-
Barrier Strip Style:Dual Barrier
-
Mounting Options:None
-
Screw Material:Steel
-
Circuit Application:Power
-
Number of Positions:3
-
Centerline (Pitch):.325 in, 8.26 mm
-
Contact Current Rating (Max):10 A, 20 A
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.04 in, 26.42 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
-
Product Orientation:Right Angle
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
Bottom Termination Type:Printed Circuit Pin
-
Block Style:Flat Bottom
-
Operating Voltage:150 V, 300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,728
Ships today, if you order in
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
72
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
72
$2.22
144
$2.21
288
$2.20
504
$2.19
720
$2.18
1,440
$1.36
2,160
$1.07
2,880 +
$1.05
Click for Quote
Log in
to unlock special pricing