- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1437665-2
7-1437665-2
TE Connectivity / AMP Brand
JC6-Q407-03=JC6 SERIES TERMINA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
JC6-Q407-03=JC6 SERIES TERMINA
Search Keywords: 714376652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437665-2
-
Alias/AKA:JC6-Q407-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Screw Size:6-32
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Terminal Plating Material:Tin
-
Connector System:Wire-to-Board
-
Comment:Other options available upon request, consult our Product Information Center.
-
Packaging Quantity:60
-
Terminal Material:Copper Alloy
-
Terminal Plating Finish:Bright
-
Mounting Options:End Mounting Ears
-
Number of Rows:1
-
Packaging Method:Package
-
Connector Mounting Type:Panel Mount
-
Screw Material:Steel
-
Mounting Insert:With
-
Top Termination Type:Binding Combo Head
-
Current Rating (Max):20 A, 5 A
-
Contact Current Rating (Max):20 A, 5 A
-
Screw Plating Material:Zinc Chromate
-
Length:1.186 in, 30.12 mm
-
Number of Positions:3
-
Mounting Angle:Vertical
-
UL Flammability Rating:UL 94V-0
-
Voltage Rating:300 V, 600 V
-
Number of Levels:1
-
Color:Black
-
Barrier Strip Style:Dual Barrier
-
Block Style:Turret (Insulated)
-
Product Type:Barrier Strip
-
Housing Material:Thermoplastic
-
Bottom Termination Type:Quick Connects
-
Screw Head Type:Combo Phil-Slot
-
Blade Size:.25 x .032 in, 6.35 x .81 mm
-
Circuit Application:Power
-
Mounting Ears:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.375 in, 9.53 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,096
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$2.87
300
$2.75
500 +
$2.63
Click for Quote
Log in
to unlock special pricing