- Home ›
- All Products›
- 7-1437665-0
7-1437665-0
TE Connectivity / AMP Brand
JC6-Q308-08-131=JC6 SPECIAL W/
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-Q308-08-131=JC6 SPECIAL W/
Search Keywords: 714376650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437665-0
-
Alias/AKA:JC6-Q308-08-131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Number of Positions:8
-
Mounting Options:End Mounting Ears
-
Packaging Method:Package
-
Top Termination Type:Wire Clamp Combo Head
-
Barrier Strip Style:Dual Barrier
-
Housing Material:Thermoplastic
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Screw Head Type:Wire Clamp Combo Head
-
Packaging Quantity:70
-
Number of Rows:1
-
Connector Mounting Type:Panel Mount
-
Screw Plating Material:Zinc Chromate
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):20 A, 5 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Base Material:Copper Alloy
-
Thread Size:6-32
-
Mating Tab Width:.25 in, 6.35 mm
-
Bottom Termination Type:Quick Connect Tab
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Mating Tab Thickness:.032 in, .81 mm
-
Product Length:3.689 in, 93.7 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Insulated Turret
-
Operating Voltage:300 V, 600 V
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
35
$31.79
70
$19.57
105
$15.49
140 +
$15.18
Click for Quote
Log in
to unlock special pricing