- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1437658-7
7-1437658-7
TE Connectivity / AMP Brand
The 7-1437658-7 is a 26-position, #8 series Tri-Barrier terminal block with a 0.4375-inch centerline for panel mount applicati ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 7-1437658-7 is a 26-position, #8 series Tri-Barrier terminal block with a 0.4375-inch centerline for panel mount applications.
Search Keywords: 714376587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437658-7
-
Alias/AKA:8PCV-20-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Rows:1
-
Housing Material:Thermoplastic
-
Number of Positions:20
-
Comment:Other options available upon request, consult our Product Information Center.
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Screw Material:Steel
-
Packaging Quantity:1
-
UL Flammability Rating:UL 94V-0
-
Color:Black
-
Bottom Termination Style:Printed Circuit Pin
-
Block Style:Open Bottom with Standoffs
-
Screw Size:8-32
-
Length:8.823 in, 224.1 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.438 in, 11.1 mm
-
Mounting Angle:Vertical
-
Current Rating (Max):30 A
-
Screw Plating Material:Zinc
-
Top Hardware:Binding Combo Head
-
Mounting Insert:Without
-
Product Type:Barrier Strip
-
Barrier Strip Style:Tri-Barrier
-
Number of Levels:1
-
Terminal Plating Material:Tin
-
Mounting Options:None
-
Screw Head Type:Combo Phil-Slot
-
Voltage:600 V
-
Terminal Plating Finish:Bright
-
Current Rating:30 A
-
Mounting Ears:Without
-
Terminal Material:Copper Alloy
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$27.33
250
$27.26
500
$27.19
1,000
$27.12
1,260
$27.06
2,520
$13.82
3,780
$9.40
5,040 +
$9.22
Click for Quote
Log in
to unlock special pricing