- Home ›
- All Products›
- 7-1437657-3
7-1437657-3
TE Connectivity / AMP Brand
8PCV-03-534=8PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8PCV-03-534=8PCV ASSEMBLY
Search Keywords: 714376573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437657-3
-
Alias/AKA:8PCV-03-534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Application:Power
-
Packaging Quantity:10
-
Connector System:Wire-to-Board
-
Screw Material:Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Contact Current Rating (Max):30 A
-
Barrier Strip Style:Tri-Barrier
-
Connector Mounting Type:Board Mount
-
Number of Levels:1
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Plating Material:Zinc
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:3
-
Bottom Termination Type:Printed Circuit Pin
-
Screw Head Type:Wire Clamp Combo Head
-
Housing Material:Thermoplastic
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.438 in, 11.1 mm
-
Product Orientation:Vertical
-
Thread Size:8-32
-
Contact Base Material:Copper Alloy
-
Mounting Options:End Positions with Inserts
-
Operating Voltage:600 V
-
Primary Product Color:Black
-
Product Length:2.26 in, 57.4 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Flat Bottom with standoffs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
80
$4.98
160
$3.74
240
$3.49
320 +
$3.42
Click for Quote
Log in
to unlock special pricing