- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 7-1437622-7
7-1437622-7
TE Connectivity / AMP Brand
KNS501BA1/8=KNOB BLK/ALUM W/SK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KNS501BA1/8=KNOB BLK/ALUM W/SK
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Arrowhead
- Indicator Location = On Skirt
- Color = Black-Natural
Search Keywords: 714376227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437622-7
-
Alias/AKA:KNS501BA1/8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black/Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
713
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$9.50
50
$9.28
100
$9.08
250
$8.89
500
$8.78
1,000
$8.73
2,500 +
$8.58
Click for Quote
Log in
to unlock special pricing