- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 7-1437622-0
7-1437622-0
TE Connectivity / AMP Brand
Control Knob, Pointer Aluminum Clear 18.8mm 13.59mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Control Knob, Pointer Aluminum Clear 18.8mm 13.59mm
Search Keywords: 714376220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437622-0
-
Alias/AKA:KNP700A1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616109090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Clear
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.91
25
$7.51
50
$7.34
100
$7.23
250
$7.04
500
$6.93
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing