- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 7-1437621-3
7-1437621-3
TE Connectivity / AMP Brand
KD500B1/8=KNOB BLK DIAMOND KNU
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KD500B1/8=KNOB BLK DIAMOND KNU
Product Highlights:
- Knob
- Diamond Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
Search Keywords: 714376213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437621-3
-
Alias/AKA:KD500B1/8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$15.95
1,000
$8.42
1,500
$5.79
2,000 +
$5.67
Click for Quote
Log in
to unlock special pricing