- Home ›
- All Products›
- 7-1437595-2
7-1437595-2
TE Connectivity / AMP Brand
TRD13D10WLLR5=SPDT ROCKER TRD
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TRD13D10WLLR5=SPDT ROCKER TRD
Search Keywords: 714375952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437595-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Type:Top
-
Rocker Switch Mounting Type:15/32" (Round Hole)
-
Rocker Switch Voltage Rating:125 VAC
-
Indicator/Imprint Legend:None
-
Mounting Angle:Vertical
-
Process Sealed:No
-
Rocker Switch Contact Current Rating:3 A
-
Rocker Switch LED:With
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Function:On None On
-
Actuator Style:Rocker
-
Switch Contact Plating Material:Silver
-
Lamp:Without
-
Rocker Switch Type:Power
-
Product Type:Switch
-
VDE Tested:No
-
Termination Type:Wire Lugs
-
Actuator Color:Black
-
LED Color:Green
-
Panel Cutout Size:.445 x .475 in, 11.3 x 12.07 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.