- Home ›
- All Products›
- 7-1437581-2
7-1437581-2
TE Connectivity / AMP Brand
ASF42L=4PDT AUTO-SLIDE W/L BEN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASF42L=4PDT AUTO-SLIDE W/L BEN
Search Keywords: 714375812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437581-2
-
Alias/AKA:ASF42L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Comment:Tape Seal, Closed (Sealed) Case
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Mounting Type:Surface Mount
-
PCB Mount Retention:Without
-
Length:10.16 mm
-
Threaded Case:Without
-
Actuator Length:2.79 mm
-
Termination Type:PC
-
Actuator Material:Nylon
-
Width:.29 in
-
Number of Actuators:Single
-
Switch Type:Slide
-
Contact Plating:Silver
-
Contact Current Rating:.3 A
-
Stamped Marking:With
-
Grade:Telecom
-
Configuration (Pole-Throw):Four Pole - Double Throw
-
Mounting Angle:Right Angle
-
Product Type:Switch
-
Number of Positions:2
-
Terminal Configuration:Standard
-
Actuator Color:White
-
Switch Style:Auto-Insertable
-
Actuator Style:Flush, Top
-
Packaging Method:Tube
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
348
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
348
$39.20
696
$20.02
1,044
$13.63
1,392 +
$13.35
Click for Quote
Log in
to unlock special pricing