- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 7-1437576-2
TE Connectivity / AMP Brand
7-1437576-2
Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
View Datasheet Accessories Notify Me
- 2 Positions
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSS Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437576-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier's Standard Package:
350 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.4 x 16.4 x 10 mm
-
This product is discontinued, but still in stock.
-