- Home ›
- All Products›
- 7-1437572-7
7-1437572-7
TE Connectivity / AMP Brand
TPF11FGPC2=SW P/B MOMENTARY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPF11FGPC2=SW P/B MOMENTARY
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Momentary
Search Keywords: 714375727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437572-7
-
Alias/AKA:TPF11FGPC2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Round
-
Switch Type:Pushbutton
-
Case Material:Polyester
-
Packaging Method:Bulk
-
Bushing Thread Size:1/4-40
-
Process Sealed:No
-
ESD Grounding Terminal:Without
-
Mounting Angle:Vertical
-
Tactile:No
-
Snap Action:Without
-
Contact Base Material:Copper Alloy
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Number of Actuators:Single
-
Dust Proof:No
-
Termination Type:Printed Circuit
-
Bushing Style:Threaded
-
Low Profile:No
-
Actuator Material:Polyamide
-
Ganged:No
-
Operating Function:Momentary
-
Illuminated:No
-
Switch Contact Plating Material:Gold over Nickel
-
Actuator Color:Red
-
Temperature Rating:High
-
Support Bracket:Without
-
Actuator Profile:Extended
-
Button Width:.132 in, 3.35 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.12 oz
-
Actuator Length:.158 in, 4.01 mm
-
Thread Size:1/4-40 UNS-2A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
78 Weeks
can ship
12/8/27
Price (USD)
Qty
Unit Price
125
$55.37
250
$29.22
375
$20.10
500 +
$19.69
Click for Quote
Log in
to unlock special pricing