- Home ›
- All Products›
- 7-1437572-1
7-1437572-1
TE Connectivity / AMP Brand
TPF11CGPCES0=SEALED TPF11CG-P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPF11CGPCES0=SEALED TPF11CG-P
Search Keywords: 714375721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437572-1
-
Alias/AKA:TPF11CGPCES0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Illuminated:No
-
Operating Function:NO, Momentary
-
Actuator Profile:Extended
-
Support Bracket:Without
-
Temperature Rating:High
-
Case Material:Polyester
-
Number of Actuators:Single
-
Process Sealed:Yes
-
Low Profile:No
-
Switch Type:Pushbutton
-
ESD Grounding Terminal:Without
-
Termination Type:Printed Circuit
-
Actuator Color:Black
-
Snap Action:Without
-
Actuator Material:Polyamide
-
Packaging Method:Bulk
-
Mounting Angle:Vertical
-
Tactile:No
-
Dust Proof:No
-
Actuator Style:Round
-
Bushing Style:Threaded
-
Contact Base Material:Copper Alloy
-
Switch Contact Plating Material:Gold over Nickel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Bushing Thread Size:1/4-40
-
Ganged:No
-
Actuator Force:50 – 400 g, 1.77 – 14.12 oz
-
Button Width:.132 in, 3.35 mm
-
Actuator Length:.16 in, 4.06 mm
-
Comment:Each switch is provided with a disposable boot used only during cleaning operation. , No center terminal
-
Thread Size:1/4-40 UNS-2A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
12/9/27
Price (USD)
Qty
Unit Price
63
$62.06
125
$33.12
188
$23.24
250 +
$22.78
Click for Quote
Log in
to unlock special pricing