- Home ›
- All Products›
- 7-1437571-6
7-1437571-6
TE Connectivity / AMP Brand
TPB11FGRAES6=PUSH BUTTON SP SW
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPB11FGRAES6=PUSH BUTTON SP SW
Search Keywords: 714375716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1437571-6
-
Alias/AKA:TPB11FGRAES6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Profile:Extended
-
Ganged:No
-
Support Bracket:Without
-
Tactile:No
-
Actuator Material:Polyamide
-
Mounting Angle:Right Angle
-
Case Material:Polyester
-
Switch Type:Pushbutton
-
Packaging Method:Bulk
-
Comment:Each switch is provided with a disposable boot used only during cleaning operation.
-
Dust Proof:No
-
Actuator Style:Round
-
Temperature Rating:High
-
Number of Actuators:Single
-
Illuminated:No
-
Switch Contact Plating Material:Gold over Nickel
-
ESD Grounding Terminal:Without
-
Contact Base Material:Copper Alloy
-
Bushing Style:Unthreaded
-
Termination Type:Printed Circuit
-
Snap Action:Without
-
Low Profile:No
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Function:Momentary
-
Actuator Color:Blue
-
Process Sealed:Yes
-
Bushing Length:.14 in, 3.56 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.12 oz
-
Button Width:.1 in, 2.54 mm
-
Bushing Diameter:.188 in, 4.78 mm
-
Actuator Length:.137 in, 3.48 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
125
$28.59
250
$15.14
375
$10.65
500 +
$10.44
Click for Quote
Log in
to unlock special pricing